Microchip ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns

Nº de Estoque RS: 177-1886Marca: MicrochipPart Number: ATF22V10C-10SU
brand-logo
Ver tudo em SPLDs

Documentos Técnicos

Especificações

Family Name

ATF22V10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum Propagation Delay Time

5ns

Fabrication Technology

CMOS

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Length

15.6mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 275,10

R$ 55,02 Each (In a Pack of 5) (Sem VAT)

Microchip ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns

R$ 275,10

R$ 55,02 Each (In a Pack of 5) (Sem VAT)

Microchip ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATF22V10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum Propagation Delay Time

5ns

Fabrication Technology

CMOS

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Length

15.6mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more