Microchip ATMEGA128L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 128 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 127-8237Marca: MicrochipPart Number: ATMEGA128L-8AU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

8MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Height

1.05mm

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.05mm

Pulse Width Modulation

1 (2 x 8 bit), 1 (6 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

País de Origem

United Kingdom

Detalhes do produto

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 324,26

R$ 324,26 Each (Sem VAT)

Microchip ATMEGA128L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 128 kB Flash, 64-Pin TQFP
Selecione o tipo de embalagem

R$ 324,26

R$ 324,26 Each (Sem VAT)

Microchip ATMEGA128L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 128 kB Flash, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

8MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Height

1.05mm

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.05mm

Pulse Width Modulation

1 (2 x 8 bit), 1 (6 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

País de Origem

United Kingdom

Detalhes do produto

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more