Microchip ATMEGA128L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 128 kB, 4 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 622-3401Marca: MicrochipPart Number: ATMEGA128L-8AU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB, 4 kB

Maximum Frequency

8MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 16 bit, 2(2 x 8 bit)

Width

14.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip ATMEGA128L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 128 kB, 4 kB Flash, 64-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Microchip ATMEGA128L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 128 kB, 4 kB Flash, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB, 4 kB

Maximum Frequency

8MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 16 bit, 2(2 x 8 bit)

Width

14.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more