Microchip ATMEGA168-20MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin QFN

Nº de Estoque RS: 738-0362Marca: MicrochipPart Number: ATMEGA168-20MU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

5.1 x 5.1 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Length

5.1mm

ADCs

8 x 10 bit

Width

5.1mm

Pulse Width Modulation

1(6 Channel)

Detalhes do produto

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip ATMEGA168-20MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin QFN

P.O.A.

Microchip ATMEGA168-20MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

5.1 x 5.1 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Length

5.1mm

ADCs

8 x 10 bit

Width

5.1mm

Pulse Width Modulation

1(6 Channel)

Detalhes do produto

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em