Microchip ATMEGA32-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 1.024 kB, 32 kB Flash, 40-Pin PDIP

Nº de Estoque RS: 628-1491Marca: MicrochipPart Number: ATMEGA32-16PU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 to 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Pulse Width Modulation

2(4 x 8 bit)

Minimum Operating Temperature

-40 °C

Height

4.445mm

Number of LIN Channels

0

Dimensions

52.578 x 13.97 x 4.445mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Width

13.97mm

Detalhes do produto

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip ATMEGA32-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 1.024 kB, 32 kB Flash, 40-Pin PDIP
Selecione o tipo de embalagem

P.O.A.

Microchip ATMEGA32-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 1.024 kB, 32 kB Flash, 40-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 to 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Pulse Width Modulation

2(4 x 8 bit)

Minimum Operating Temperature

-40 °C

Height

4.445mm

Number of LIN Channels

0

Dimensions

52.578 x 13.97 x 4.445mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Width

13.97mm

Detalhes do produto

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em