Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
3
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
7.1 x 7.1 x 0.95mm
Width
7.1mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
7.1mm
Number of ADC Units
1
Detalhes do produto
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
R$ 186,24
R$ 93,12 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 186,24
R$ 93,12 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 93,12 | R$ 186,24 |
10 - 22 | R$ 91,79 | R$ 183,58 |
24 - 98 | R$ 90,85 | R$ 181,70 |
100+ | R$ 89,86 | R$ 179,72 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
3
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
7.1 x 7.1 x 0.95mm
Width
7.1mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
7.1mm
Number of ADC Units
1
Detalhes do produto
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector