Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
5.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Dimensions
5.1 x 5.1 x 0.95mm
Width
5.1mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Detalhes do produto
ATmega328 8-Bit megaAVR Microcontrollers
The Atmel ATmega328 Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle the ATmega328 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.
R$ 229,60
R$ 45,92 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 229,60
R$ 45,92 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 45,92 | R$ 229,60 |
25 - 95 | R$ 45,16 | R$ 225,80 |
100+ | R$ 44,26 | R$ 221,30 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
5.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Dimensions
5.1 x 5.1 x 0.95mm
Width
5.1mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Detalhes do produto
ATmega328 8-Bit megaAVR Microcontrollers
The Atmel ATmega328 Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle the ATmega328 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.