Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin QFN

Nº de Estoque RS: 177-2781Marca: MicrochipPart Number: ATMEGA328P-MUR
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

5.1 x 5.1 x 1mm

Width

5.1mm

Height

1mm

Number of LIN Channels

0

ADCs

8 x 10 bit

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 329.640,00

R$ 54,94 Each (On a Reel of 6000) (Sem VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin QFN

R$ 329.640,00

R$ 54,94 Each (On a Reel of 6000) (Sem VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

5.1 x 5.1 x 1mm

Width

5.1mm

Height

1mm

Number of LIN Channels

0

ADCs

8 x 10 bit

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more