Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
34.79 x 7.49 x 4.06mm
Width
7.49mm
Number of PCI Channels
0
Height
4.06mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
6 x 10 bit
Length
34.79mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
País de Origem
Thailand
Detalhes do produto
ATmega328P 8-Bit megaAVR picoPower Microcontrollers
The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.
R$ 114,28
R$ 57,14 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 114,28
R$ 57,14 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 57,14 | R$ 114,28 |
10 - 22 | R$ 56,29 | R$ 112,58 |
24 - 98 | R$ 55,48 | R$ 110,96 |
100+ | R$ 55,34 | R$ 110,68 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
34.79 x 7.49 x 4.06mm
Width
7.49mm
Number of PCI Channels
0
Height
4.06mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
6 x 10 bit
Length
34.79mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
País de Origem
Thailand
Detalhes do produto
ATmega328P 8-Bit megaAVR picoPower Microcontrollers
The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.