Microchip ATMEGA328PB-AN, 8bit 8 bit CPU Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP

Nº de Estoque RS: 146-8920Marca: MicrochipPart Number: ATMEGA328PB-AN
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Data Rate

15kbit/s

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (10 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

Length

7.1mm

ADCs

8 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

7.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 212,15

R$ 42,43 Each (In a Pack of 5) (Sem VAT)

Microchip ATMEGA328PB-AN, 8bit 8 bit CPU Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Selecione o tipo de embalagem

R$ 212,15

R$ 42,43 Each (In a Pack of 5) (Sem VAT)

Microchip ATMEGA328PB-AN, 8bit 8 bit CPU Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Data Rate

15kbit/s

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (10 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

Length

7.1mm

ADCs

8 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

7.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more