Microchip ATMEGA48-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 256 B, 4 kB Flash, 32-Pin TQFP

Nº de Estoque RS: 629-2261Marca: MicrochipPart Number: ATMEGA48-20AUDistrelec Article No.: 17364672
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

1

Pulse Width Modulation

1(6 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Dimensions

7.1 x 7.1 x 1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Length

7.1mm

ADCs

8 x 10 bit

Width

7.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip ATMEGA48-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 256 B, 4 kB Flash, 32-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Microchip ATMEGA48-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 256 B, 4 kB Flash, 32-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

1

Pulse Width Modulation

1(6 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Dimensions

7.1 x 7.1 x 1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Length

7.1mm

ADCs

8 x 10 bit

Width

7.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em