Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
48 kB
Maximum Frequency
20MHz
RAM Size
6.144 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
3
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
ADCs
12 x 10 bit
Length
7mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
0
Dimensions
7 x 7 x 1mm
Width
7mm
Height
1mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
País de Origem
Taiwan, Province Of China
R$ 325,40
R$ 32,54 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 325,40
R$ 32,54 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 20 | R$ 32,54 | R$ 325,40 |
30+ | R$ 32,16 | R$ 321,60 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
48 kB
Maximum Frequency
20MHz
RAM Size
6.144 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
3
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
ADCs
12 x 10 bit
Length
7mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
0
Dimensions
7 x 7 x 1mm
Width
7mm
Height
1mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
País de Origem
Taiwan, Province Of China