Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 64 kB Flash, 100-Pin TQFP

Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
16MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
5
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
4
Number of USART Channels
1
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (4 x 8 bit)
Dimensions
14.1 x 14.1 x 1.05mm
Minimum Operating Temperature
-40 °C
Width
14.1mm
Height
1.05mm
Number of LIN Channels
0
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 10 bit
Length
14.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalhes do produto
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega32
ATmega64
ATmega128
ATmega324
ATmega325
ATmega406
ATmega640
ATmega644
ATmega645
ATmega1280
ATmega1281
ATmega1284
ATmega2560
ATmega2561
ATmega3250
ATmega6450
R$ 189,83
R$ 189,83 Each (Sem VAT)
Padrão
1
R$ 189,83
R$ 189,83 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 189,83 |
25 - 99 | R$ 187,03 |
100+ | R$ 183,07 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
16MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
5
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
4
Number of USART Channels
1
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (4 x 8 bit)
Dimensions
14.1 x 14.1 x 1.05mm
Minimum Operating Temperature
-40 °C
Width
14.1mm
Height
1.05mm
Number of LIN Channels
0
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 10 bit
Length
14.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalhes do produto
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega32
ATmega64
ATmega128
ATmega324
ATmega325
ATmega406
ATmega640
ATmega644
ATmega645
ATmega1280
ATmega1281
ATmega1284
ATmega2560
ATmega2561
ATmega3250
ATmega6450