Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 40-Pin PDIP

Nº de Estoque RS: 131-0341Marca: MicrochipPart Number: ATMEGA8515-16PUDistrelec Article No.: 30301881
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Length

52.57mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (3 Channel)

Dimensions

52.57 x 13.97 x 4.44mm

Width

13.97mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

4.44mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Detalhes do produto

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 154,88

R$ 77,44 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 40-Pin PDIP
Selecione o tipo de embalagem

R$ 154,88

R$ 77,44 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 40-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Length

52.57mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (3 Channel)

Dimensions

52.57 x 13.97 x 4.44mm

Width

13.97mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

4.44mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Detalhes do produto

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more