Microchip, 32bit ARM Cortex M3, SAM3U Microcontroller, 96MHz, 256 kB Flash, 144-Pin LFBGA

Nº de Estoque RS: 131-1188Marca: MicrochipPart Number: ATSAM3U4EA-CU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

SAM3U

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

5

Number of CAN Channels

0

Number of USART Channels

4

Typical Operating Supply Voltage

1.8 V, 3.3 V

Number of I2C Channels

2

Number of UART Channels

1

Length

10mm

Number of ADC Units

2

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

16 x 10/12 bit

Number of LIN Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Data Rate

192Mbit/s

Height

1.05mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Detalhes do produto

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 184,85

R$ 184,85 Each (Sem VAT)

Microchip, 32bit ARM Cortex M3, SAM3U Microcontroller, 96MHz, 256 kB Flash, 144-Pin LFBGA
Selecione o tipo de embalagem

R$ 184,85

R$ 184,85 Each (Sem VAT)

Microchip, 32bit ARM Cortex M3, SAM3U Microcontroller, 96MHz, 256 kB Flash, 144-Pin LFBGA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

SAM3U

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

5

Number of CAN Channels

0

Number of USART Channels

4

Typical Operating Supply Voltage

1.8 V, 3.3 V

Number of I2C Channels

2

Number of UART Channels

1

Length

10mm

Number of ADC Units

2

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

16 x 10/12 bit

Number of LIN Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Data Rate

192Mbit/s

Height

1.05mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Detalhes do produto

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more