Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATSAM
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
120MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
2
Number of USART Channels
2
Number of UART Channels
2
Number of CAN Channels
0
ADCs
16 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
10 x 10 x 1.45mm
Width
10mm
Data Rate
400kbit/s
Height
1.45mm
Number of LIN Channels
0
Number of PCI Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard, RISC
Maximum Number of Ethernet Channels
0
País de Origem
China
R$ 175,40
R$ 87,70 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 175,40
R$ 87,70 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 87,70 | R$ 175,40 |
10 - 22 | R$ 82,96 | R$ 165,92 |
24 - 98 | R$ 79,02 | R$ 158,04 |
100+ | R$ 77,82 | R$ 155,64 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATSAM
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
120MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
2
Number of USART Channels
2
Number of UART Channels
2
Number of CAN Channels
0
ADCs
16 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
10 x 10 x 1.45mm
Width
10mm
Data Rate
400kbit/s
Height
1.45mm
Number of LIN Channels
0
Number of PCI Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard, RISC
Maximum Number of Ethernet Channels
0
País de Origem
China