Microchip, 32bit ARM Cortex A5, SAMA5D3 Microcontroller, 536MHz, 160 kB Flash, 324-Pin LFBGA

Nº de Estoque RS: 133-0938PMarca: MicrochipPart Number: ATSAMA5D36A-CU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

SAMA5D3

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A5

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

536MHz

RAM Size

128 kB

USB Channels

3

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of I2C Channels

3

Number of USART Channels

4

Typical Operating Supply Voltage

1.2 V

Number of UART Channels

6

Number of CAN Channels

2

Number of PCI Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

15.05 x 15.05 x 1.1mm

Width

15.05mm

Height

1.1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARMv7-A

Maximum Number of Ethernet Channels

1

ADCs

12 x 12 bit

Maximum Operating Temperature

+85 °C

Length

15.05mm

Number of ADC Units

1

País de Origem

Taiwan, Province Of China

Detalhes do produto

SMART SAMA5 ARM® Cortex-A5 Microprocessors

Based on the ARM® Cortex®-A5 processor, the Atmel® SMART SAMA5 series of microprocessor units (MPUs) delivers versatile high-performance, low-power, and advanced security for cost-sensitive industrial and consumer applications. The SAMA5 MPUs offer a balance in a rich set of peripherals and user interfaces.

ARM Microprocessors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip, 32bit ARM Cortex A5, SAMA5D3 Microcontroller, 536MHz, 160 kB Flash, 324-Pin LFBGA
Selecione o tipo de embalagem

P.O.A.

Microchip, 32bit ARM Cortex A5, SAMA5D3 Microcontroller, 536MHz, 160 kB Flash, 324-Pin LFBGA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

SAMA5D3

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A5

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

536MHz

RAM Size

128 kB

USB Channels

3

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of I2C Channels

3

Number of USART Channels

4

Typical Operating Supply Voltage

1.2 V

Number of UART Channels

6

Number of CAN Channels

2

Number of PCI Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

15.05 x 15.05 x 1.1mm

Width

15.05mm

Height

1.1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARMv7-A

Maximum Number of Ethernet Channels

1

ADCs

12 x 12 bit

Maximum Operating Temperature

+85 °C

Length

15.05mm

Number of ADC Units

1

País de Origem

Taiwan, Province Of China

Detalhes do produto

SMART SAMA5 ARM® Cortex-A5 Microprocessors

Based on the ARM® Cortex®-A5 processor, the Atmel® SMART SAMA5 series of microprocessor units (MPUs) delivers versatile high-performance, low-power, and advanced security for cost-sensitive industrial and consumer applications. The SAMA5 MPUs offer a balance in a rich set of peripherals and user interfaces.

ARM Microprocessors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more