Microchip ARM Cortex Microcontroller, 48MHz, 128 kB Flash, 32-Pin TQFP

Nº de Estoque RS: 236-8839Marca: MicrochipPart Number: ATSAMD21E17A-AU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex

Program Memory Size

128 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.140,00

R$ 52,56 Each (In a Tray of 250) (Sem VAT)

Microchip ARM Cortex Microcontroller, 48MHz, 128 kB Flash, 32-Pin TQFP

R$ 13.140,00

R$ 52,56 Each (In a Tray of 250) (Sem VAT)

Microchip ARM Cortex Microcontroller, 48MHz, 128 kB Flash, 32-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex

Program Memory Size

128 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more