Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 256 kB Flash, 48-Pin QFN

Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATSAMD
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
6
Number of I2C Channels
6
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of UART Channels
6
Number of CAN Channels
0
Number of USART Channels
6
Pulse Width Modulation
1 (20 Channel)
Program Memory Type
Flash
Number of PCI Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
7mm
ADCs
14 x 12 bit
Height
0.9mm
Number of LIN Channels
6
Width
7mm
Dimensions
7 x 7 x 0.9mm
País de Origem
United States
R$ 27.747,20
R$ 66,70 Each (In a Tray of 416) (Sem VAT)
416
R$ 27.747,20
R$ 66,70 Each (In a Tray of 416) (Sem VAT)
416
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATSAMD
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
6
Number of I2C Channels
6
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of UART Channels
6
Number of CAN Channels
0
Number of USART Channels
6
Pulse Width Modulation
1 (20 Channel)
Program Memory Type
Flash
Number of PCI Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
7mm
ADCs
14 x 12 bit
Height
0.9mm
Number of LIN Channels
6
Width
7mm
Dimensions
7 x 7 x 0.9mm
País de Origem
United States