Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
SAML11
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M23
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
1.62 → 3.63 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
1 (2 Channel)
Dimensions
4 x 4 x 0.85mm
Width
4mm
Height
0.85mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU
Maximum Number of Ethernet Channels
0
ADCs
5 x 12 bit
Length
4mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+125 °C
País de Origem
United States
R$ 26.161,10
R$ 53,39 Each (In a Tray of 490) (Sem VAT)
490
R$ 26.161,10
R$ 53,39 Each (In a Tray of 490) (Sem VAT)
490
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
SAML11
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M23
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
1.62 → 3.63 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
1 (2 Channel)
Dimensions
4 x 4 x 0.85mm
Width
4mm
Height
0.85mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU
Maximum Number of Ethernet Channels
0
ADCs
5 x 12 bit
Length
4mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+125 °C
País de Origem
United States