Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC

Nº de Estoque RS: 144-9435Marca: MicrochipPart Number: ATTINY1614-SSNRDistrelec Article No.: 30409675
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATTINY16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

8.75mm

ADCs

14 x 10 bit

Height

1.5mm

Number of Ethernet Channels

0

Number of PCI Channels

1

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50.970,00

R$ 16,99 Each (On a Reel of 3000) (Sem VAT)

Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC

R$ 50.970,00

R$ 16,99 Each (On a Reel of 3000) (Sem VAT)

Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATTINY16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

8.75mm

ADCs

14 x 10 bit

Height

1.5mm

Number of Ethernet Channels

0

Number of PCI Channels

1

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more