Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 20-Pin VQFN

Nº de Estoque RS: 144-9436Marca: MicrochipPart Number: ATTINY1616-MNR
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATTINY16

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

3 x 3 x 0.85mm

Width

3mm

Height

0.85mm

Pulse Width Modulation

0

Number of LIN Channels

0

ADCs

20 x 10 bit

Length

3mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 99.240,00

R$ 16,54 Each (On a Reel of 6000) (Sem VAT)

Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 20-Pin VQFN

R$ 99.240,00

R$ 16,54 Each (On a Reel of 6000) (Sem VAT)

Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 20-Pin VQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATTINY16

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

3 x 3 x 0.85mm

Width

3mm

Height

0.85mm

Pulse Width Modulation

0

Number of LIN Channels

0

ADCs

20 x 10 bit

Length

3mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more