Microchip ATTINY441-SSU, 8bit AVR Microcontroller, ATtiny, 16MHz, 4 kB Flash, 14-Pin SOIC

Nº de Estoque RS: 899-6889PMarca: MicrochipPart Number: ATTINY441-SSU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

250 B

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

1.7 → 5.5 V

Pulse Width Modulation

1 (1 x 8 bit), 2 (2 x 16 bit)

Program Memory Type

Flash

Width

3.99mm

Dimensions

8.74 x 3.99 x 1.5mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

1 (17 x 10 bit)

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (Supplied in a Tray) (Sem VAT)

Microchip ATTINY441-SSU, 8bit AVR Microcontroller, ATtiny, 16MHz, 4 kB Flash, 14-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tray) (Sem VAT)

Microchip ATTINY441-SSU, 8bit AVR Microcontroller, ATtiny, 16MHz, 4 kB Flash, 14-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

250 B

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

1.7 → 5.5 V

Pulse Width Modulation

1 (1 x 8 bit), 2 (2 x 16 bit)

Program Memory Type

Flash

Width

3.99mm

Dimensions

8.74 x 3.99 x 1.5mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

1 (17 x 10 bit)

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em