Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATtiny816
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (6 Channel)
Dimensions
13 x 7.6 x 2.35mm
Width
7.6mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Length
13mm
Maximum Operating Temperature
+125 °C
Number of ADC Units
1
R$ 762,28
R$ 20,06 Each (In a Tube of 38) (Sem VAT)
38
R$ 762,28
R$ 20,06 Each (In a Tube of 38) (Sem VAT)
38
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATtiny816
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (6 Channel)
Dimensions
13 x 7.6 x 2.35mm
Width
7.6mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Length
13mm
Maximum Operating Temperature
+125 °C
Number of ADC Units
1