Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATTINY85
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 kB
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
5.35mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Pulse Width Modulation
1 (2 x 8 bit)
Dimensions
5.35 x 5.4 x 1.91mm
Width
5.4mm
Height
1.91mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
País de Origem
Taiwan, Province Of China
R$ 148,40
R$ 29,68 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 148,40
R$ 29,68 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 29,68 | R$ 148,40 |
25 - 95 | R$ 29,21 | R$ 146,05 |
100+ | R$ 28,57 | R$ 142,85 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
ATTINY85
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 kB
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
5.35mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Pulse Width Modulation
1 (2 x 8 bit)
Dimensions
5.35 x 5.4 x 1.91mm
Width
5.4mm
Height
1.91mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
País de Origem
Taiwan, Province Of China