Microchip, 8bit AVR, AVR XMEGA A3 Microcontroller, 32MHz, 256 + 8 kB Flash, 64-Pin TQFP

Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AVR XMEGA A3
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
256 + 8 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
10
Number of USART Channels
7
Number of UART Channels
7
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 3.6 V
Number of CAN Channels
0
Pulse Width Modulation
1 (22 Channel)
Width
14.1mm
Program Memory Type
Flash
Dimensions
14.1 x 14.1 x 1.05mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 12 bit
Height
1.05mm
Number of LIN Channels
0
Detalhes do produto
8/16-Bit AVR XMEGA Microcontrollers
R$ 218,27
R$ 218,27 Each (Sem VAT)
Padrão
1
R$ 218,27
R$ 218,27 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 218,27 |
25 - 99 | R$ 214,70 |
100+ | R$ 210,26 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AVR XMEGA A3
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
256 + 8 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
10
Number of USART Channels
7
Number of UART Channels
7
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 3.6 V
Number of CAN Channels
0
Pulse Width Modulation
1 (22 Channel)
Width
14.1mm
Program Memory Type
Flash
Dimensions
14.1 x 14.1 x 1.05mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 12 bit
Height
1.05mm
Number of LIN Channels
0
Detalhes do produto