Microchip, 8bit AVR, AVR XMEGA A4 Microcontroller, 32MHz, 32 + 4 kB Flash, 44-Pin TQFP

Nº de Estoque RS: 133-1724Marca: MicrochipPart Number: ATXMEGA32A4-AU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

AVR XMEGA A4

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

32 + 4 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

7

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

5

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

12 x 12 bit

Height

1.05mm

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

1 (16 Channel)

Program Memory Type

Flash

Detalhes do produto

8/16-Bit AVR XMEGA Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 92,90

R$ 92,90 Each (Sem VAT)

Microchip, 8bit AVR, AVR XMEGA A4 Microcontroller, 32MHz, 32 + 4 kB Flash, 44-Pin TQFP
Selecione o tipo de embalagem

R$ 92,90

R$ 92,90 Each (Sem VAT)

Microchip, 8bit AVR, AVR XMEGA A4 Microcontroller, 32MHz, 32 + 4 kB Flash, 44-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 92,90
25 - 99R$ 91,49
100+R$ 89,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

AVR XMEGA A4

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

32 + 4 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

7

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

5

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

12 x 12 bit

Height

1.05mm

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

1 (16 Channel)

Program Memory Type

Flash

Detalhes do produto

8/16-Bit AVR XMEGA Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more