Microchip, 8bit AVR, AVR XMEGA Microcontroller, 32MHz, 32 + 4 kB Flash, 32-Pin TQFP

Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AVR Xmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
32 + 4 kB
Maximum Frequency
32MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.6 → 3.6 V
Number of USART Channels
2
Number of UART Channels
2
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
16 x 12 bit
Height
1.05mm
Number of LIN Channels
0
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
7.1mm
Dimensions
7.1 x 7.1 x 1.05mm
Pulse Width Modulation
1 (16 Channel)
Program Memory Type
Flash
Detalhes do produto
8/16-Bit AVR XMEGA Microcontrollers
R$ 138,24
R$ 69,12 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 138,24
R$ 69,12 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 69,12 | R$ 138,24 |
10 - 22 | R$ 68,41 | R$ 136,82 |
24 - 98 | R$ 67,36 | R$ 134,72 |
100+ | R$ 66,76 | R$ 133,52 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
AVR Xmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
32 + 4 kB
Maximum Frequency
32MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.6 → 3.6 V
Number of USART Channels
2
Number of UART Channels
2
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
16 x 12 bit
Height
1.05mm
Number of LIN Channels
0
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
7.1mm
Dimensions
7.1 x 7.1 x 1.05mm
Pulse Width Modulation
1 (16 Channel)
Program Memory Type
Flash
Detalhes do produto