Microchip, 8bit AVR, AVR XMEGA Microcontroller, 32MHz, 32 + 4 kB Flash, 32-Pin VQFN

Nº de Estoque RS: 133-1731Marca: MicrochipPart Number: ATXMEGA32E5-MU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

AVR Xmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

32 + 4 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.6 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

16 x 12 bit

Height

0.85mm

Number of LIN Channels

0

Width

5mm

Dimensions

5 x 5 x 0.85mm

Pulse Width Modulation

1 (16 Channel)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalhes do produto

8/16-Bit AVR XMEGA Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 124,30

R$ 62,15 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit AVR, AVR XMEGA Microcontroller, 32MHz, 32 + 4 kB Flash, 32-Pin VQFN
Selecione o tipo de embalagem

R$ 124,30

R$ 62,15 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit AVR, AVR XMEGA Microcontroller, 32MHz, 32 + 4 kB Flash, 32-Pin VQFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 62,15R$ 124,30
10 - 22R$ 61,42R$ 122,84
24 - 98R$ 60,73R$ 121,46
100+R$ 60,28R$ 120,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

AVR Xmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

32 + 4 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.6 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

16 x 12 bit

Height

0.85mm

Number of LIN Channels

0

Width

5mm

Dimensions

5 x 5 x 0.85mm

Pulse Width Modulation

1 (16 Channel)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalhes do produto

8/16-Bit AVR XMEGA Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em