Microchip, 8bit AVR, ATxmega384C3 Microcontroller, 32MHz, 384 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 133-1732PMarca: MicrochipPart Number: ATXMEGA384C3-AU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATxmega384C3

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

384 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

5

Number of I2C Channels

2

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

3

Typical Operating Supply Voltage

1.6 → 3.6 V

Pulse Width Modulation

1 (18 Channel)

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

14.1mm

Number of ADC Units

1

Dimensions

14.1 x 14.1 x 1.05mm

Width

14.1mm

Maximum Operating Temperature

+85 °C

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip, 8bit AVR, ATxmega384C3 Microcontroller, 32MHz, 384 kB Flash, 64-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Microchip, 8bit AVR, ATxmega384C3 Microcontroller, 32MHz, 384 kB Flash, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATxmega384C3

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

384 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

5

Number of I2C Channels

2

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

3

Typical Operating Supply Voltage

1.6 → 3.6 V

Pulse Width Modulation

1 (18 Channel)

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

14.1mm

Number of ADC Units

1

Dimensions

14.1 x 14.1 x 1.05mm

Width

14.1mm

Maximum Operating Temperature

+85 °C

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more