Microchip, 8bit AVR, ATmega Microcontroller, 32MHz, 64 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 177-3507Marca: MicrochipPart Number: ATXMEGA64A3-AU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

10

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

7

Number of CAN Channels

0

Pulse Width Modulation

1 (22 Channel)

Dimensions

14.1 x 14.1 x 1.05mm

Width

14.1mm

Height

1.05mm

Number of LIN Channels

2

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

8 x 10 bit

Length

14.1mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.281,80

R$ 192,02 Each (In a Tray of 90) (Sem VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 32MHz, 64 kB Flash, 64-Pin TQFP

R$ 17.281,80

R$ 192,02 Each (In a Tray of 90) (Sem VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 32MHz, 64 kB Flash, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

10

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

7

Number of CAN Channels

0

Pulse Width Modulation

1 (22 Channel)

Dimensions

14.1 x 14.1 x 1.05mm

Width

14.1mm

Height

1.05mm

Number of LIN Channels

2

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

8 x 10 bit

Length

14.1mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more