Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 28-Pin SOIC

Nº de Estoque RS: 273-0311Marca: MicrochipPart Number: AVR32DD28-E/SO
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

AVR

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 670,14

R$ 24,82 Each (In a Tube of 27) (Sem VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 28-Pin SOIC

R$ 670,14

R$ 24,82 Each (In a Tube of 27) (Sem VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 28-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

AVR

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more