Microchip, 8bit 8 bit MCU, AVR Microcontroller, 20MHz, 64 KB EEPROM, Flash, 32-Pin TQFP

Nº de Estoque RS: 273-0352Marca: MicrochipPart Number: AVR64EA32-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

Program Memory Type

EEPROM, Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 56,64

R$ 28,32 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 20MHz, 64 KB EEPROM, Flash, 32-Pin TQFP
Selecione o tipo de embalagem

R$ 56,64

R$ 28,32 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 20MHz, 64 KB EEPROM, Flash, 32-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 28,32R$ 56,64
10 - 18R$ 28,08R$ 56,16
20+R$ 27,97R$ 55,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

Program Memory Type

EEPROM, Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more