Microchip PICTail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL

Nº de Estoque RS: 904-8436Marca: MicrochipPart Number: BM-78-PICTAIL
brand-logo

Documentos Técnicos

Especificações

RF Technology

Bluetooth

Kit Classification

Daughter Board

For Use With

Explorer 16, Explorer 8

Featured Device

BM78

Kit Name

PICtail Plus

Detalhes do produto

BM78 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board

This Microchip PICtail/PICtail Plus Daughter Board is a tool for users to investigate the BM78 Bluetooth 4.2 (BR/EDR/LE) Module. Users can develop the board directly via USB utilising the BM78 development software. The PICtail/PICtail Plus connector allows the board to interface with Microcontroller development platforms such as the Explorer 16 (DM240001) and Explorer 8 (DM160228).

The featured BM78 is a Bluetooth 4.2 Module that offers dual mode functionality, being able to communicate in BR/EDR and BLE protocols. It supports GAP, SDP, SPP, and GATT profiles. Data is transferred over the Bluetooth link via transparent UART mode, which when combined with the module’s UART interface simplifies the task of integrating the BM78 with a host MCU.

Bluetooth - Microchip

Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip PICTail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL

P.O.A.

Microchip PICTail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

RF Technology

Bluetooth

Kit Classification

Daughter Board

For Use With

Explorer 16, Explorer 8

Featured Device

BM78

Kit Name

PICtail Plus

Detalhes do produto

BM78 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board

This Microchip PICtail/PICtail Plus Daughter Board is a tool for users to investigate the BM78 Bluetooth 4.2 (BR/EDR/LE) Module. Users can develop the board directly via USB utilising the BM78 development software. The PICtail/PICtail Plus connector allows the board to interface with Microcontroller development platforms such as the Explorer 16 (DM240001) and Explorer 8 (DM160228).

The featured BM78 is a Bluetooth 4.2 Module that offers dual mode functionality, being able to communicate in BR/EDR and BLE protocols. It supports GAP, SDP, SPP, and GATT profiles. Data is transferred over the Bluetooth link via transparent UART mode, which when combined with the module’s UART interface simplifies the task of integrating the BM78 with a host MCU.

Bluetooth - Microchip