Microchip BM78SPPS5NC2-0002AA Bluetooth Chip 4.2

Nº de Estoque RS: 123-8531Marca: MicrochipPart Number: BM78SPPS5NC2-0002AADistrelec Article No.: 30301931
brand-logo
Ver tudo em Bluetooth Modules

Documentos Técnicos

Especificações

Bluetooth Class

Class 2

Bluetooth Version

4.2

Maximum Output Power

1.5dBm

Supported Bus Interfaces

ATT, GAP, GATT, L2CAP, SMP, UART

Supported I/O Interfaces

I2C

Dimensions

12 x 22 x 2.4mm

Height

2.4mm

Length

12mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

22mm

Detalhes do produto

BM78 Bluetooth 4.2 Dual Mode Module

The Microchip BM78 is a Bluetooth Version 4.2 Dual-Mode Module that supports BR/EDR and BLE communication. The module provides a fully certified Bluetooth solution that removes the hurdle of RF design regulatory and compliance testing, reducing development time.

The BM78 supports GAP, SDP, SPP, and GATT profiles. Data is transferred over the Bluetooth link via transparent UART mode, which when combined with the module’s UART interface simplifies the task of integrating the BM78 with a host MCU. Configuration of the module can be completed by using a Windows compatible Graphical User Interface (GUI) or directly by MCU.

Bluetooth - Microchip

Informações de estoque temporariamente indisponíveis.

R$ 227,92

R$ 227,92 Each (Sem VAT)

Microchip BM78SPPS5NC2-0002AA Bluetooth Chip 4.2

R$ 227,92

R$ 227,92 Each (Sem VAT)

Microchip BM78SPPS5NC2-0002AA Bluetooth Chip 4.2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bluetooth Class

Class 2

Bluetooth Version

4.2

Maximum Output Power

1.5dBm

Supported Bus Interfaces

ATT, GAP, GATT, L2CAP, SMP, UART

Supported I/O Interfaces

I2C

Dimensions

12 x 22 x 2.4mm

Height

2.4mm

Length

12mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

22mm

Detalhes do produto

BM78 Bluetooth 4.2 Dual Mode Module

The Microchip BM78 is a Bluetooth Version 4.2 Dual-Mode Module that supports BR/EDR and BLE communication. The module provides a fully certified Bluetooth solution that removes the hurdle of RF design regulatory and compliance testing, reducing development time.

The BM78 supports GAP, SDP, SPP, and GATT profiles. Data is transferred over the Bluetooth link via transparent UART mode, which when combined with the module’s UART interface simplifies the task of integrating the BM78 with a host MCU. Configuration of the module can be completed by using a Windows compatible Graphical User Interface (GUI) or directly by MCU.

Bluetooth - Microchip