Microchip CEC1702Q-B2-I/SX 480kB 84-Pin Crypto Authentication IC WFBGA

Nº de Estoque RS: 177-4117Marca: MicrochipPart Number: CEC1702Q-B2-I/SX
brand-logo
Ver tudo em Security & Authentication Chips

Documentos Técnicos

Especificações

Memory Size

480kB

Interface Type

I2C, Serial-SPI

Package Type

WFBGA

Pin Count

84

Minimum Operating Supply Voltage

3.13 V

Maximum Operating Supply Voltage

3.46 V

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 230,26

R$ 115,13 Each (In a Pack of 2) (Sem VAT)

Microchip CEC1702Q-B2-I/SX 480kB 84-Pin Crypto Authentication IC WFBGA
Selecione o tipo de embalagem

R$ 230,26

R$ 115,13 Each (In a Pack of 2) (Sem VAT)

Microchip CEC1702Q-B2-I/SX 480kB 84-Pin Crypto Authentication IC WFBGA

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

480kB

Interface Type

I2C, Serial-SPI

Package Type

WFBGA

Pin Count

84

Minimum Operating Supply Voltage

3.13 V

Maximum Operating Supply Voltage

3.46 V

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more