Microchip CL6N5-G LED Driver IC, 90 V dc 120mA 3-Pin TO-220

Nº de Estoque RS: 177-1531Marca: MicrochipPart Number: CL6N5-G
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Output Current

120mA

Input Voltage

90 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Flashlights, Low Voltage Lighting, Low Voltage Signage, Specialty Lighting

Package Type

TO-220

Number of Pins

3

Maximum Output Voltage

90V

Minimum Output Voltage

4V

Current Rating

50 → 120mA

Series

CL6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.388,00

R$ 27,76 Each (In a Tube of 50) (Sem VAT)

Microchip CL6N5-G LED Driver IC, 90 V dc 120mA 3-Pin TO-220

R$ 1.388,00

R$ 27,76 Each (In a Tube of 50) (Sem VAT)

Microchip CL6N5-G LED Driver IC, 90 V dc 120mA 3-Pin TO-220
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 27,76R$ 1.388,00
100+R$ 25,79R$ 1.289,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

120mA

Input Voltage

90 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Flashlights, Low Voltage Lighting, Low Voltage Signage, Specialty Lighting

Package Type

TO-220

Number of Pins

3

Maximum Output Voltage

90V

Minimum Output Voltage

4V

Current Rating

50 → 120mA

Series

CL6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more