Microchip DN2450 Silicon N-Channel MOSFET, 700 mA, 500 V Depletion, 3-Pin DPAK DN2450K4-G

Nº de Estoque RS: 598-985Marca: MicrochipPart Number: DN2450K4-G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

700 mA

Maximum Drain Source Voltage

500 V

Series

DN2450

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 29.780,00

R$ 14,89 Each (On a Reel of 2000) (Sem VAT)

Microchip DN2450 Silicon N-Channel MOSFET, 700 mA, 500 V Depletion, 3-Pin DPAK DN2450K4-G

R$ 29.780,00

R$ 14,89 Each (On a Reel of 2000) (Sem VAT)

Microchip DN2450 Silicon N-Channel MOSFET, 700 mA, 500 V Depletion, 3-Pin DPAK DN2450K4-G

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

700 mA

Maximum Drain Source Voltage

500 V

Series

DN2450

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more