Microchip DN2530 Silicon N-Channel MOSFET, 200 mA, 300 V Depletion, 3-Pin TO-243AA DN2530N8-G

Nº de Estoque RS: 598-778Marca: MicrochipPart Number: DN2530N8-G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

300 V

Series

DN2530

Package Type

TO-243AA

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 31.060,00

R$ 15,53 Each (On a Reel of 2000) (Sem VAT)

Microchip DN2530 Silicon N-Channel MOSFET, 200 mA, 300 V Depletion, 3-Pin TO-243AA DN2530N8-G

R$ 31.060,00

R$ 15,53 Each (On a Reel of 2000) (Sem VAT)

Microchip DN2530 Silicon N-Channel MOSFET, 200 mA, 300 V Depletion, 3-Pin TO-243AA DN2530N8-G

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

300 V

Series

DN2530

Package Type

TO-243AA

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more