Microchip DN2535 Silicon N-Channel MOSFET Transistor, 120 mA, 350 V Depletion, 3-Pin TO-92 DN2535N3-G

Nº de Estoque RS: 170-4347Marca: MicrochipPart Number: DN2535N3-G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

120 mA

Maximum Drain Source Voltage

350 V

Series

DN2535

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

25 Ω

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.470,00

R$ 15,47 Each (In a Bag of 1000) (Sem VAT)

Microchip DN2535 Silicon N-Channel MOSFET Transistor, 120 mA, 350 V Depletion, 3-Pin TO-92 DN2535N3-G

R$ 15.470,00

R$ 15,47 Each (In a Bag of 1000) (Sem VAT)

Microchip DN2535 Silicon N-Channel MOSFET Transistor, 120 mA, 350 V Depletion, 3-Pin TO-92 DN2535N3-G
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

120 mA

Maximum Drain Source Voltage

350 V

Series

DN2535

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

25 Ω

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more