Documentos Técnicos
Especificações
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
125MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
R$ 136,30
R$ 27,26 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 136,30
R$ 27,26 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
125MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C