Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
dsPIC33CK
Package Type
UQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
100MHz
RAM Size
24 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
3
Number of CAN Channels
1
Pulse Width Modulation
1 (8 x 16 bit)
Dimensions
6 x 6 x 0.55mm
Width
6mm
Data Rate
8Mbit/s
Height
0.55mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
DSP
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
19 x 12 bit
Length
6mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+85 °C
R$ 96,86
R$ 48,43 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 96,86
R$ 48,43 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
dsPIC33CK
Package Type
UQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
100MHz
RAM Size
24 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
3
Number of CAN Channels
1
Pulse Width Modulation
1 (8 x 16 bit)
Dimensions
6 x 6 x 0.55mm
Width
6mm
Data Rate
8Mbit/s
Height
0.55mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
DSP
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
19 x 12 bit
Length
6mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+85 °C