Microchip DSPIC33CK256MP505-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP

Nº de Estoque RS: 179-3962Marca: MicrochipPart Number: DSPIC33CK256MP505-I/PT
brand-logo
Ver tudo em Microprocessadores

Documentos Técnicos

Especificações

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

7 x 7 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.335,00

R$ 41,34 Each (In a Tray of 250) (Sem VAT)

Microchip DSPIC33CK256MP505-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP

R$ 10.335,00

R$ 41,34 Each (In a Tray of 250) (Sem VAT)

Microchip DSPIC33CK256MP505-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

7 x 7 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more