Microchip DSPIC33CK64MP105-I/M4, Microprocessor dsPIC 16bit 100MHz 48-Pin UQFN

Nº de Estoque RS: 187-9382Marca: MicrochipPart Number: DSPIC33CK64MP105-I/M4
brand-logo
Ver tudo em Microprocessadores

Documentos Técnicos

Especificações

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

48

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

6 x 6 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.352,56

R$ 54,96 Each (In a Tube of 61) (Sem VAT)

Microchip DSPIC33CK64MP105-I/M4, Microprocessor dsPIC 16bit 100MHz 48-Pin UQFN

R$ 3.352,56

R$ 54,96 Each (In a Tube of 61) (Sem VAT)

Microchip DSPIC33CK64MP105-I/M4, Microprocessor dsPIC 16bit 100MHz 48-Pin UQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
61 - 61R$ 54,96R$ 3.352,56
122+R$ 53,12R$ 3.240,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

48

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

6 x 6 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more