Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
dsPIC
Data Bus Width
16bit
Maximum Frequency
100MHz
I/O Voltage
3 → 3.6V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Typical Operating Supply Voltage
3 → 3.6 V
Dimensions
7 x 7 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
7mm
R$ 38,65
R$ 38,65 Each (Sem VAT)
Padrão
1
R$ 38,65
R$ 38,65 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
dsPIC
Data Bus Width
16bit
Maximum Frequency
100MHz
I/O Voltage
3 → 3.6V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Typical Operating Supply Voltage
3 → 3.6 V
Dimensions
7 x 7 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
7mm