Uso duplo

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 140MHz, 256 kB Flash, 28-Pin SOIC

Nº de Estoque RS: 824-6383Marca: MicrochipPart Number: DSPIC33EP256GP502-I/SO
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

DSPIC33EP

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

140MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

0

ADCs

6 x 10/12 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

4 x 16 bit

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 178,20

R$ 89,10 Each (In a Pack of 2) (Sem VAT)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 140MHz, 256 kB Flash, 28-Pin SOIC
Selecione o tipo de embalagem

R$ 178,20

R$ 89,10 Each (In a Pack of 2) (Sem VAT)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 140MHz, 256 kB Flash, 28-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 89,10R$ 178,20
10 - 22R$ 84,59R$ 169,18
24 - 98R$ 81,06R$ 162,12
100+R$ 78,02R$ 156,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

DSPIC33EP

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

140MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

0

ADCs

6 x 10/12 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

4 x 16 bit

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em