Uso duplo

Microchip, 16bit dsPIC, DSPIC33EP Microcontroller, 60MHz, 280 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 823-7812Marca: MicrochipPart Number: DSPIC33EP256MU806-E/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

60MHz

RAM Size

28 kB

USB Channels

1

Number of PWM Units

6 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3 to 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

2

Pulse Width Modulation

16 (8x 16 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Code Efficient

ADCs

2 x 10/12 bit

Length

10mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

País de Origem

Thailand

Detalhes do produto

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 199,31

R$ 199,31 Each (Sem VAT)

Microchip, 16bit dsPIC, DSPIC33EP Microcontroller, 60MHz, 280 kB Flash, 64-Pin TQFP
Selecione o tipo de embalagem

R$ 199,31

R$ 199,31 Each (Sem VAT)

Microchip, 16bit dsPIC, DSPIC33EP Microcontroller, 60MHz, 280 kB Flash, 64-Pin TQFP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

60MHz

RAM Size

28 kB

USB Channels

1

Number of PWM Units

6 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3 to 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

2

Pulse Width Modulation

16 (8x 16 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Code Efficient

ADCs

2 x 10/12 bit

Length

10mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

País de Origem

Thailand

Detalhes do produto

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more