Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 60MIPS, 536 kB Flash, 100-Pin TQFP

Nº de Estoque RS: 889-5162Marca: MicrochipPart Number: dsPIC33EP512MU810-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

60MIPS

RAM Size

52 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

2

Dimensions

12 x 12 x 1.05mm

Width

12mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

12 (Motor Control), 16 x 16 bit

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

ADCs

32 x 10 bit

Length

12mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Detalhes do produto

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 30.938,81

R$ 259,99 Each (In a Tray of 119) (Sem VAT)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 60MIPS, 536 kB Flash, 100-Pin TQFP

R$ 30.938,81

R$ 259,99 Each (In a Tray of 119) (Sem VAT)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 60MIPS, 536 kB Flash, 100-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

60MIPS

RAM Size

52 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

2

Dimensions

12 x 12 x 1.05mm

Width

12mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

12 (Motor Control), 16 x 16 bit

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

ADCs

32 x 10 bit

Length

12mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Detalhes do produto

dsPIC33EP Digital Signal Controllers

The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more