Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
dsPIC33F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
40MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1 (16 x 10 bit)
Length
10.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
4 (12 x 16 bit)
Dimensions
10.1 x 10.1 x 1.05mm
Width
10.1mm
País de Origem
United States
Detalhes do produto
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
P.O.A.
Each (In a Pack of 160) (Sem VAT)
160
P.O.A.
Each (In a Pack of 160) (Sem VAT)
160
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
dsPIC33F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
40MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1 (16 x 10 bit)
Length
10.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
4 (12 x 16 bit)
Dimensions
10.1 x 10.1 x 1.05mm
Width
10.1mm
País de Origem
United States
Detalhes do produto
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.