Microchip Temperature & Humidity Sensor, Analogue, Digital Output, Surface Mount, ±1°C, 8 Pins

Nº de Estoque RS: 187-1564Marca: MicrochipPart Number: EMC1812T-AE/RW
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Sensor Function

Temperature

Output Type

Analogue, Digital

Accuracy

±1 °C, ±1.5°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

3.6 V

Package Type

WDFN

Length

2mm

Height

2mm

Width

0.75mm

Dimensions

2 x 2 x 0.75mm

Resolution

0.125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 36.180,00

R$ 12,06 Each (On a Reel of 3000) (Sem VAT)

Microchip Temperature & Humidity Sensor, Analogue, Digital Output, Surface Mount, ±1°C, 8 Pins

R$ 36.180,00

R$ 12,06 Each (On a Reel of 3000) (Sem VAT)

Microchip Temperature & Humidity Sensor, Analogue, Digital Output, Surface Mount, ±1°C, 8 Pins

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Function

Temperature

Output Type

Analogue, Digital

Accuracy

±1 °C, ±1.5°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

3.6 V

Package Type

WDFN

Length

2mm

Height

2mm

Width

0.75mm

Dimensions

2 x 2 x 0.75mm

Resolution

0.125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more